345-062-540-803

Heilind Number:EDA345-062-540-803
Manufacturer:EDAC
Manufacturer Number:345-062-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-803

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable conductivity. With two rows and 62 positions, it offers ample space for efficient data transmission. The compact .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board layout. Operating in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation makes installation easy, perfect for both DIY enthusiasts and professional technicians. Upgrade your project with this versatile green connector today.