345-062-540-878

Heilind Number:EDA345-062-540-878
Manufacturer:EDAC
Manufacturer Number:345-062-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-878

Detailed Description

Enhance your PCB connectivity with our advanced 62-position Board To Board Card Edge Connector, designed for seamless integration in your electronic applications. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The connector boasts a double-row layout with a pitch of .1 inches, ensuring efficient signal transmission. Each contact is constructed from high-quality Copper Alloy, guaranteeing reliable conductivity. With a low mounting profile and straight orientation, it offers easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various industrial environments. Trust in its performance to elevate the functionality of your electronic devices.