MS3454W28-21PW L/C

Heilind Number:EDA345-062-541-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454W28-21PW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454W28-21PW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for reliability, it features 62 positions with a pitch of .1 inch, ideal for streamlined data transmission. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability in demanding environments. With copper alloy contacts and a straight mount orientation, secure and stable connections are guaranteed. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this green-colored connector, perfect for maximizing performance in any project.