345-062-541-102

Heilind Number:EDA345-062-541-102
Manufacturer:EDAC
Manufacturer Number:345-062-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-102

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronics assembly, this connector features 62 positions with a single row layout, ensuring efficient data transfer. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, housed in a UL 94V-0 Thermoplastic Polyester casing for durability. With a pitch of .1 inch and row spacing of .2 inches, it guarantees precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Upgrade your PCB design with this essential component, and experience enhanced performance and reliability in your electronic devices.