345-062-541-107

Heilind Number:EDA345-062-541-107
Manufacturer:EDAC
Manufacturer Number:345-062-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-107

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The 62 copper alloy contacts, arranged in a single row with a .1-inch pitch and .2-inch row spacing, facilitate seamless data transmission. Operating at temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Its straight mount orientation offers easy installation on PCBs. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a must-have for any electronic enthusiast or professional.