345-062-541-158

Heilind Number:EDA345-062-541-158
Manufacturer:EDAC
Manufacturer Number:345-062-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Crafted with precision and durability in mind, it features 62 positions for seamless integration. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, signal transmission is efficient and stable. The connector offers a pitch of .1 inches and row spacing of .2 inches, perfect for streamlined PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your electronic projects with this essential component, designed for optimal performance.