345-062-541-188

Heilind Number:EDA345-062-541-188
Manufacturer:EDAC
Manufacturer Number:345-062-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-188

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board PCB Connector, designed for seamless integration in a variety of electronic applications. Featuring 62 positions in a single row layout, this green connector ensures efficient power delivery with an amperage rating of 3A. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in harsh environments. The copper alloy contacts provide reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing offer precise and secure mating. With a straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore the full range of our connectors for optimal performance in your electronic designs.