345-062-541-201

Heilind Number:EDA345-062-541-201
Manufacturer:EDAC
Manufacturer Number:345-062-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-201

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Designed for seamless integration, this essential component features 62 positions across two rows, ensuring optimal signal transmission. Crafted with precision, the connector boasts a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB mating. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for industrial or commercial applications, this connector is a vital solution for achieving seamless connectivity on your PCBs.