345-062-541-202

Heilind Number:EDA345-062-541-202
Manufacturer:EDAC
Manufacturer Number:345-062-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for optimal functionality, this connector boasts 62 positions across two rows, ensuring seamless data transmission. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability. With a pitch of .1 inches and row spacing of .2 inches, this connector provides efficient signal routing. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential component.