345-062-541-207

Heilind Number:EDA345-062-541-207
Manufacturer:EDAC
Manufacturer Number:345-062-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-207

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of 62 copper alloy contacts, it offers superb conductivity and signal integrity. The .1 inch pitch and .2 inch row spacing provide optimal compatibility and efficient signal transfer. Designed for straight mount orientation, it's easy to install and secure in any application. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Upgrade your PCB setups with this essential connector for seamless connectivity and performance.