345-062-541-208

Heilind Number:EDA345-062-541-208
Manufacturer:EDAC
Manufacturer Number:345-062-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable and secure connections. With two rows and 62 positions, it offers ample space for seamless integration on your PCBs. The straight mount orientation and tight pitch of .1 inch guarantee efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your hardware with this essential connector and experience enhanced functionality and performance.