345-062-541-278

Heilind Number:EDA345-062-541-278
Manufacturer:EDAC
Manufacturer Number:345-062-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it features a compact design with two rows of copper alloy contacts for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while its green color adds a touch of vibrancy to your PCB layout. With 62 positions and a pitch of .1 inches, this connector offers ample room for secure attachment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging conditions. Trust in this connector to streamline your PCB assembly process and optimize the functionality of your devices.