345-062-541-288

Heilind Number:EDA345-062-541-288
Manufacturer:EDAC
Manufacturer Number:345-062-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-288

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features two rows with a total of 62 positions, ensuring reliable contact for your electronic components. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 degrees Celsius, this connector is ideal for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your PCB assembly with this green connector, perfect for demanding industrial environments.