345-062-541-403

Heilind Number:EDA345-062-541-403
Manufacturer:EDAC
Manufacturer Number:345-062-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-403

Detailed Description

Enhance connectivity in your electronic devices with this 62-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connection. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation and single row design make it easy to install and use. Upgrade your PCB assembly with this high-performance connector for optimal connectivity.