345-062-541-404

Heilind Number:EDA345-062-541-404
Manufacturer:EDAC
Manufacturer Number:345-062-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-404

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features 62 positions in a single row, ensuring seamless communication between boards. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers excellent protection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.