345-062-541-407

Heilind Number:EDA345-062-541-407
Manufacturer:EDAC
Manufacturer Number:345-062-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-407

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 62 positions in a single row layout, ensuring efficient data transfer. The sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable power transmission. Perfect for various electronic applications, its straight mount orientation and compact size make installation hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Elevate your connectivity game with this essential component.