345-062-541-408

Heilind Number:EDA345-062-541-408
Manufacturer:EDAC
Manufacturer Number:345-062-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-408

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions with a single-row layout, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and secure connections. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Trust in this connector for optimal signal transfer and component interconnection in your electronic assemblies.