345-062-541-412

Heilind Number:EDA345-062-541-412
Manufacturer:EDAC
Manufacturer Number:345-062-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek green design, it boasts a durable UL 94V-0 thermoplastic polyester housing that ensures reliable operation even in demanding environments. With 62 positions and a compact pitch of .1 inch, it allows for seamless data transmission between boards. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-tier solution.