| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-062-541-488 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-062-541-488 |
345-062-541-488
| Heilind Number: | EDA345-062-541-488 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-062-541-488 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 62 positions with a .1-inch pitch and straight mount orientation for easy installation. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic projects with this essential connector.

