345-062-541-502

Heilind Number:EDA345-062-541-502
Manufacturer:EDAC
Manufacturer Number:345-062-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-502

Detailed Description

Enhance connectivity within your electronic systems with this high-quality 62-position board-to-board PCB connector. Designed for optimal performance, its green UL 94V-0 thermoplastic polyester housing ensures durability and safety. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for a variety of applications. Upgrade your setup with this essential component for efficient and secure electronic connections.