345-062-541-503

Heilind Number:EDA345-062-541-503
Manufacturer:EDAC
Manufacturer Number:345-062-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-503

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transfer with an amperage of 3 A. With two rows and a total of 62 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal transmission. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for superior performance in your electronic projects.