345-062-541-507

Heilind Number:EDA345-062-541-507
Manufacturer:EDAC
Manufacturer Number:345-062-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-507

Detailed Description

Enhance connectivity within your electronic devices with this versatile green board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and dual-row configuration with 62 positions ensure reliable and efficient performance. Crafted from UL 94V-0 thermoplastic polyester, the housing guarantees durability while meeting safety standards. Each contact is meticulously constructed from copper alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component.