345-062-541-558

Heilind Number:EDA345-062-541-558
Manufacturer:EDAC
Manufacturer Number:345-062-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-558

Detailed Description

Improve connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. With two rows of 62 copper alloy contacts, each with a pitch of .1 inches, it offers seamless inter-device communication. The straight mount orientation and compact .2-inch row spacing make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Upgrade your PCB assembly with this essential component and experience enhanced functionality.