345-062-541-578

Heilind Number:EDA345-062-541-578
Manufacturer:EDAC
Manufacturer Number:345-062-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-578

Detailed Description

Enhance connectivity within your electronic devices with our green Board To Board PCB Connector. Built for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With two rows and 62 positions, it offers ample capacity for seamless integration. The straight mount orientation and .1-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Trust in this essential component for efficient and stable circuitry.