345-062-541-588

Heilind Number:EDA345-062-541-588
Manufacturer:EDAC
Manufacturer Number:345-062-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-588

Detailed Description

Enhance your PCB connectivity with our dual-row green board-to-board connector. With a compact pitch of .1 inch and 62 positions, it offers seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it ensures reliable and durable performance. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connection capabilities with this essential component for your electronics projects.