345-062-541-603

Heilind Number:EDA345-062-541-603
Manufacturer:EDAC
Manufacturer Number:345-062-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-603

Detailed Description

Enhance connectivity within your electronic devices with this sleek Green Board-To-Board PCB Connector. Boasting a high amperage of 3 A and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both performance and safety. With 62 positions and a .1-inch pitch, it offers ample space for seamless connections. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding environments. Upgrade your setup with this essential connector.