345-062-541-604

Heilind Number:EDA345-062-541-604
Manufacturer:EDAC
Manufacturer Number:345-062-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-604

Detailed Description

Enhance your connectivity with this 62-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a pitch of .1 inches and a row spacing of .2 inches, this connector ensures precise alignment and efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Its straight mount orientation offers easy installation on PCBs, while the copper alloy contact material ensures reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Upgrade your electronic projects with this high-quality connector, a vital component for seamless data transfer.