345-062-541-612

Heilind Number:EDA345-062-541-612
Manufacturer:EDAC
Manufacturer Number:345-062-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-612

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 62 positions in a single row with a .1-inch pitch, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for efficient and secure PCB connections.