345-062-541-688

Heilind Number:EDA345-062-541-688
Manufacturer:EDAC
Manufacturer Number:345-062-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-688

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Boasting a sleek Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal safety and reliability in any setup. With a single row design featuring 62 copper alloy contact positions, this connector offers seamless data transfer with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect solution for critical electronic applications. Trust in this connector for seamless and efficient board-to-board connections.