345-062-541-802

Heilind Number:EDA345-062-541-802
Manufacturer:EDAC
Manufacturer Number:345-062-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-802

Detailed Description

Enhance connectivity in your circuitry with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features two rows with a total of 62 positions for efficient data transfer. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor applications. Upgrade your electronic systems with this essential component for enhanced functionality and performance.