345-062-541-803

Heilind Number:EDA345-062-541-803
Manufacturer:EDAC
Manufacturer Number:345-062-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-803

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for high-performance applications, this connector features 62 positions organized in two rows with a pitch of .1 inches. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and .2-inch row spacing offer easy installation. Operating in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Elevate your connectivity with this green-colored connector, a must-have for demanding electronic projects.