345-062-541-888

Heilind Number:EDA345-062-541-888
Manufacturer:EDAC
Manufacturer Number:345-062-541-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-888

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3A. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures long-lasting durability and efficient signal transfer. With two rows and a total of 62 positions, it provides ample connectivity options. The compact .1-inch pitch and .2-inch row spacing allow for seamless integration into tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your circuit connections with this straight-mount, two-row connector, a must-have for any electronic setup.