MS3454W32-6SY L/C

Heilind Number:EDA345-062-542-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454W32-6SY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454W32-6SY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-101

Detailed Description

Enhance your electronic connections with this high-performance, straight-mount board-to-board PCB connector. Featuring a sleek green exterior, it's both visually appealing and functional, with a robust housing constructed from UL 94V-0 thermoplastic polyester for durability and safety. The copper alloy contact material ensures reliable conductivity, while the 62 positions offer ample room for intricate circuitry. With a precise pitch of .1 inch and row spacing of .2 inches, it's perfect for compact designs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this versatile and dependable component.