345-062-542-102

Heilind Number:EDA345-062-542-102
Manufacturer:EDAC
Manufacturer Number:345-062-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 62 positions for optimal versatility in your circuitry. With a compact pitch of .1 inches and a single-row configuration, it offers efficient space utilization on your board. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. The straight mount orientation and precise row spacing of .2 inches simplify installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in varied conditions. Elevate your electronic designs with this essential connector.