345-062-542-103

Heilind Number:EDA345-062-542-103
Manufacturer:EDAC
Manufacturer Number:345-062-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 62 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to install, and its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your system with this essential component for seamless data transfer and signal integrity.