345-062-542-104

Heilind Number:EDA345-062-542-104
Manufacturer:EDAC
Manufacturer Number:345-062-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-104

Detailed Description

Enhance your circuit connectivity with this high-performance board-to-board PCB connector. Featuring 62 positions in a single row, it ensures seamless communication between PCBs. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in demanding environments. With a contact material of Copper Alloy, conductivity is optimized for efficient power delivery. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.