345-062-542-108

Heilind Number:EDA345-062-542-108
Manufacturer:EDAC
Manufacturer Number:345-062-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-108

Detailed Description

Enhance connectivity within your electronic devices with our sleek and durable Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 62 positions, ensuring optimal performance for your circuitry. Its UL 94V-0 Thermoplastic Polyester housing material guarantees both safety and longevity, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Whether for professional or personal use, this connector is essential for maintaining efficient and secure connections on your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your connectivity solutions with this high-quality connector, a must-have in any tech enthusiast's toolkit.