345-062-542-112

Heilind Number:EDA345-062-542-112
Manufacturer:EDAC
Manufacturer Number:345-062-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for streamlined and secure data transfer, this connector features 62 positions in a single row, ensuring efficient communication between PCBs. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in all operating conditions. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers reliable conductivity. Its straight mount orientation and compact design make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.