345-062-542-201

Heilind Number:EDA345-062-542-201
Manufacturer:EDAC
Manufacturer Number:345-062-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-201

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The 62 copper alloy contacts, arranged in two rows with a .1-inch pitch and .2-inch spacing, offer reliable power delivery at an amperage of 3A. With a straight mount orientation and an extended operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your system with this essential component for optimal performance and longevity.