345-062-542-203

Heilind Number:EDA345-062-542-203
Manufacturer:EDAC
Manufacturer Number:345-062-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-203

Detailed Description

Enhance connectivity within your electronic devices with our two-row, 62-position board-to-board PCB connector. Crafted with durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester and contact points composed of Copper Alloy, ensuring reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs. Available in a vibrant green color, it not only serves a functional purpose but also adds a pop of visual appeal to your design. Trust in this connector for efficient and secure board-to-board connections in your projects.