345-062-542-204

Heilind Number:EDA345-062-542-204
Manufacturer:EDAC
Manufacturer Number:345-062-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With two rows of Copper Alloy contacts, it provides efficient power transfer with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the 62 positions cater to a variety of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connections today and experience seamless performance like never before.