345-062-542-258

Heilind Number:EDA345-062-542-258
Manufacturer:EDAC
Manufacturer Number:345-062-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-258

Detailed Description

Enhance connectivity in your PCB projects with this high-quality 62-position connector. Designed for efficiency and durability, it features a green UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in a variety of applications. With a compact pitch of .1 inch and straight mount orientation, it allows for seamless integration onto your circuit boards. Each of its two rows has a spacing of .2 inches, facilitating easy and precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in its robust construction and precise engineering to streamline your board-to-board or card edge connections with ease. Elevate the performance of your electronics with this essential component.