345-062-542-278

Heilind Number:EDA345-062-542-278
Manufacturer:EDAC
Manufacturer Number:345-062-542-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-278

Detailed Description

Enhance your PCB connectivity with our 62-position board-to-board card edge connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance even in harsh operating conditions, with an operating temperature range of -40 to 105°C. The straight mount orientation and .1-inch pitch make it easy to install and compatible with a wide range of PCB layouts. Each of the two rows offers .2-inch row spacing, providing ample room for efficient signal transmission. Crafted with high-quality copper alloy contacts, it guarantees excellent conductivity and signal integrity. Ideal for various applications in electronics and telecommunications, this green-colored connector is a versatile solution for your connectivity needs. Upgrade your PCB designs with this high-performance board-to-board connector for seamless data transmission and power distribution.