345-062-542-288

Heilind Number:EDA345-062-542-288
Manufacturer:EDAC
Manufacturer Number:345-062-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-288

Detailed Description

Enhance connectivity within your electronics with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation in various environments. With a straight mount orientation and 62 positions spread across 2 rows, it offers ample connectivity options. The copper alloy contacts provide efficient power transfer, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted functionality. Perfect for demanding applications, this green connector with a .1-inch pitch and .2-inch row spacing is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.