345-062-542-403

Heilind Number:EDA345-062-542-403
Manufacturer:EDAC
Manufacturer Number:345-062-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-403

Detailed Description

Experience seamless connection with our Board-To-Board PCB Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, this connector boasts a single row with 62 positions, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, precise connectivity is achieved with ease. Whether for industrial or consumer electronics, this connector, with a straight mount orientation, offers versatility and ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of environments. Trust in our connector to deliver consistent performance and secure connections for your PCB assemblies.