345-062-542-412

Heilind Number:EDA345-062-542-412
Manufacturer:EDAC
Manufacturer Number:345-062-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-412

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, crafted for seamless integration in electronic assemblies. Featuring 62 positions in a single row, it ensures efficient signal transmission on PCBs. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in various industries. Trust in this green connector for optimal performance and secure connections in your electronic devices.