345-062-542-502

Heilind Number:EDA345-062-542-502
Manufacturer:EDAC
Manufacturer Number:345-062-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 62 positions in a dual-row layout, it ensures efficient data transfer within your system. The durable housing made of UL 94V-0 Thermoplastic Polyester guarantees reliability, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Crafted with copper alloy contacts, it provides excellent conductivity for uninterrupted signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your electronics with this essential component.