345-062-542-504

Heilind Number:EDA345-062-542-504
Manufacturer:EDAC
Manufacturer Number:345-062-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-504

Detailed Description

Enhance your circuit board connections with our high-performance Board-to-Board PCB Connector, meticulously designed for seamless integration. With a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Featuring two rows of 62 contact positions, it offers ample connectivity for your electronic devices. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate effortless assembly. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of environments. Elevate your PCB connectivity with this essential component.