345-062-542-512

Heilind Number:EDA345-062-542-512
Manufacturer:EDAC
Manufacturer Number:345-062-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-512

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for precision and reliability, it features 62 positions in two rows, allowing for seamless data transfer. The green housing, made of UL 94V-0 rated thermoplastic polyester, ensures durability and safety in any application. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers easy and efficient installation. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse electronic projects.Upgrade your connector solution today with this essential component.