345-062-542-578

Heilind Number:EDA345-062-542-578
Manufacturer:EDAC
Manufacturer Number:345-062-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-578

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for optimal performance, this connector features two rows of 62 positions, allowing for seamless interconnection on your board. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contacts offer reliable conductivity, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component.